- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- P4SMA440
Diotec Semiconductors
P4SMA440
TVS Diode - SMA - 356V - 400W - Unidirectional
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
TVS Diode - SMA - 356V - 400W - Unidirectional
Search Keywords: P4SMA440
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:P4SMA440
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
7500
Product Guides
+
Frequently Asked Questions
Is P4SMA440 RoHS compliant?
Yes, P4SMA440 is RoHS compliant.
What is the lead time for P4SMA440?
The standard lead time for P4SMA440 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
2,500
$0.0952
5,000
$0.0910
7,500
$0.0908
15,000
$0.0885
30,000
$0.0860
52,500
$0.0826
105,000
$0.0824
150,000 +
$0.0786
Click for Quote
Log in
to unlock special pricing