- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- P4KE11C
Diotec Semiconductors
P4KE11C
TVS Diode - DO-15 - 8.9V - 400W - Bidirectional
View Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description
+
TVS Diode - DO-15 - 8.9V - 400W - Bidirectional
Search Keywords: P4KE11C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:P4KE11C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Frequently Asked Questions
Is P4KE11C RoHS compliant?
Yes, P4KE11C is RoHS compliant.
What is the lead time for P4KE11C?
The standard lead time for P4KE11C is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
12 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
250
$0.0867
4,000
$0.0683
8,000
$0.0654
12,000
$0.0644
28,000
$0.0618
52,000
$0.0586
100,000
$0.0563
152,000 +
$0.0555
Click for Quote
Log in
to unlock special pricing