- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- P4KE100CA
Diotec Semiconductors
P4KE100CA
TVS - DO-15 - 175°C - 400W - 85.5V - Bidirectional
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TVS - DO-15 - 175°C - 400W - 85.5V - Bidirectional
Search Keywords: P4KE100CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:P4KE100CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Frequently Asked Questions
Is P4KE100CA RoHS compliant?
Yes, P4KE100CA is RoHS compliant.
What is the lead time for P4KE100CA?
The standard lead time for P4KE100CA is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
10 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
4,000
$0.0750
8,000
$0.0717
12,000
$0.0707
28,000
$0.0678
52,000
$0.0644
100,000
$0.0618
152,000
$0.0617
252,000 +
$0.0610
Click for Quote
Log in
to unlock special pricing