- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- MPSA44BK
Diotec Semiconductors
MPSA44BK
BJT - TO-92BK - 400V - 300mA - NPN - 0.625W - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
BJT - TO-92BK - 400V - 300mA - NPN - 0.625W - 150°C
Search Keywords: MPSA44BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:MPSA44BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Frequently Asked Questions
Is MPSA44BK RoHS compliant?
Yes, MPSA44BK is RoHS compliant.
What is the lead time for MPSA44BK?
The standard lead time for MPSA44BK is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10,000
can ship
Minimum Order Quantity:
5000
Order Increment:
5000
8 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
5,000
$0.0347
10,000
$0.0346
25,000
$0.0327
50,000
$0.0299
100,000
$0.0298
150,000
$0.0287
250,000
$0.0286
500,000 +
$0.0283
Click for Quote
Log in
to unlock special pricing