- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- MMBTA94A
MMBTA94A
Diotec Semiconductors
BJT - SOT-23 - 400V - 500mA - PNP - 0.35W - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BJT - SOT-23 - 400V - 500mA - PNP - 0.35W - 150°C
Search Keywords: MMBTA94A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:MMBTA94A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
3,000
$0.0336
9,000
$0.0315
27,000
$0.0297
51,000
$0.0285
102,000
$0.0284
150,000
$0.0261
252,000
$0.0260
501,000 +
$0.0259
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments