- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- MMBTA92
Diotec Semiconductors
MMBTA92
BJT - SOT-23 - 300V - 500mA - PNP - 0.25W - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
BJT - SOT-23 - 300V - 500mA - PNP - 0.25W - 150°C
Search Keywords: MMBTA92
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:MMBTA92
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is MMBTA92 RoHS compliant?
Yes, MMBTA92 is RoHS compliant.
What is the lead time for MMBTA92?
The standard lead time for MMBTA92 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
138,000
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
3,000
$0.0420
9,000
$0.0329
27,000
$0.0304
51,000
$0.0295
102,000
$0.0294
150,000
$0.0294
252,000
$0.0293
501,000 +
$0.0292
Click for Quote
Log in
to unlock special pricing