- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- LDP02-28AYD2-AQ
LDP02-28AYD2-AQ
Diotec Semiconductors
TVS - D2PAK - 175°C - 6600W - 24V - Unidirectional - AEC-Q101
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
TVS - D2PAK - 175°C - 6600W - 24V - Unidirectional - AEC-Q101
Search Keywords: LDP0228AYD2AQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:LDP02-28AYD2-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
50
$0.804
250
$0.653
500
$0.652
1,000
$0.624
3,000
$0.573
5,000
$0.571
8,000
$0.557
15,000 +
$0.550
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments