- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LDI8119-05EN
LDI8119-05EN
Diotec Semiconductors
VR - SOT-23-5 - 18V - 4.9V - 5.1V - 125°C - 0.004mA
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
VR - SOT-23-5 - 18V - 4.9V - 5.1V - 125°C - 0.004mA
Search Keywords: LDI811905EN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:LDI8119-05EN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85423990
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
3,000
$0.1804
6,000
$0.1779
9,000
$0.1705
12,000
$0.1701
27,000
$0.1638
51,000
$0.1634
102,000 +
$0.1617
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments