- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LDI1117-ADU
LDI1117-ADU
Diotec Semiconductors
VR - SOT-89 - 20V - 1.25V - 13.65V - 125°C - 5mA
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
VR - SOT-89 - 20V - 1.25V - 13.65V - 125°C - 5mA
Search Keywords: LDI1117ADU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:LDI1117-ADU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85423990
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Manufacturer Stock:
3,000
can ship
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1,000
$0.0451
3,000
$0.0410
8,000
$0.0388
25,000
$0.0383
50,000
$0.0359
100,000
$0.0353
150,000
$0.0352
250,000 +
$0.0351
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments