- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- KBPC5008FP
Diotec Semiconductors
KBPC5008FP
Bridge - 1-ph - KBPC - 800V - 50A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Bridge - 1-ph - KBPC - 800V - 50A - 150°C
Search Keywords: KBPC5008FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:KBPC5008FP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
240
Product Guides
+
Frequently Asked Questions
Is KBPC5008FP RoHS compliant?
Yes, KBPC5008FP is RoHS compliant.
What is the lead time for KBPC5008FP?
The standard lead time for KBPC5008FP is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,680
can ship
Minimum Order Quantity:
10
5 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$2.56
240
$1.99
480
$1.93
720
$1.90
1,200
$1.82
2,640
$1.68
5,040
$1.64
7,680 +
$1.63
Click for Quote
Log in
to unlock special pricing