- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- KBPC10/15/2514FP
KBPC10/15/2514FP
Diotec Semiconductors
Bridge - 1-ph - KBPC - 1400V - 25A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Bridge - 1-ph - KBPC - 1400V - 25A - 150°C
Search Keywords: KBPC10152514FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:KBPC10/15/2514FP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
240
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
25
$1.78
240
$1.44
480
$1.38
720
$1.32
1,200
$1.27
2,640
$1.20
5,040
$1.17
7,680 +
$1.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments