- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- GBI25J-LX
GBI25J-LX
Diotec Semiconductors
Bridge - 1-ph - GBI - 600V - 25A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Bridge - 1-ph - GBI - 600V - 25A - 150°C
Search Keywords: GBI25JLX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:GBI25J-LX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
8 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
50
$1.726
250
$1.086
500
$0.908
1,000
$0.888
2,500
$0.860
5,000
$0.856
7,500
$0.852
10,000 +
$0.836
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments