- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- ERJ3006
ERJ3006
Diotec Semiconductors
Ultrafast - ITO-220AC - 600V - 30A - 50ns - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Ultrafast - ITO-220AC - 600V - 30A - 50ns - 150°C
Search Keywords: ERJ3006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ERJ3006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
7 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
50
$0.4963
500
$0.4033
1,000
$0.3852
3,000
$0.3635
5,000
$0.3359
8,000
$0.3350
10,000
$0.3342
15,000 +
$0.3269
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments