- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DIT085N10-AQ
DIT085N10-AQ
Diotec Semiconductors
MOSFET - TO-220AB - N - 100V - 85A - 4.8mΩ - 150°C - AEC-Q101
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MOSFET - TO-220AB - N - 100V - 85A - 4.8mΩ - 150°C - AEC-Q101
Search Keywords: DIT085N10AQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DIT085N10-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
250
$1.66
500
$1.26
750
$1.17
1,000 +
$1.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments