- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DIT004N50
DIT004N50
Diotec Semiconductors
MOSFET - TO-220AB - N - 500V - 4A - 1.7Ω - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MOSFET - TO-220AB - N - 500V - 4A - 1.7Ω - 150°C
Search Keywords: DIT004N50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DIT004N50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,000
$0.2052
3,000
$0.1962
5,000
$0.1837
8,000
$0.1762
10,000
$0.1757
25,000
$0.1692
50,000
$0.1688
100,000 +
$0.1670
Click for Quote
Log in
to unlock special pricing