- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DID3A2N65
Diotec Semiconductors
DID3A2N65
MOSFET - IPAK - N - 650V - 3.2A - 2.6Ω - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
MOSFET - IPAK - N - 650V - 3.2A - 2.6Ω - 150°C
Search Keywords: DID3A2N65
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DID3A2N65
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
75
Product Guides
+
Frequently Asked Questions
Is DID3A2N65 RoHS compliant?
Yes, DID3A2N65 is RoHS compliant.
What is the lead time for DID3A2N65?
The standard lead time for DID3A2N65 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
75
7 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,500
$0.2066
3,000
$0.1550
4,500
$0.1446
6,000 +
$0.1417
Click for Quote
Log in
to unlock special pricing