- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DI370N10TL
DI370N10TL
Diotec Semiconductors
MOSFET - TOLL - N - 100V - 370A - 1.68mΩ - 175°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MOSFET - TOLL - N - 100V - 370A - 1.68mΩ - 175°C
Search Keywords: DI370N10TL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI370N10TL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
10 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
500
$1.638
1,000
$1.008
1,500
$0.798
2,000 +
$0.782
Click for Quote
Log in
to unlock special pricing