- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DI260N04D2-AQ
DI260N04D2-AQ
Diotec Semiconductors
MOSFET - D2PAK - N - 40V - 260A - 1.5Ω - 175°C - AEC-Q101
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MOSFET - D2PAK - N - 40V - 260A - 1.5Ω - 175°C - AEC-Q101
Search Keywords: DI260N04D2AQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI260N04D2-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
200
$2.01
400
$1.51
600
$1.41
800 +
$1.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments