- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DI0A35N06PGK
DI0A35N06PGK
Diotec Semiconductors
MOSFET - DFN1006-3 - N - 60V - 0.35A - 1.4Ω - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MOSFET - DFN1006-3 - N - 60V - 0.35A - 1.4Ω - 150°C
Search Keywords: DI0A35N06PGK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI0A35N06PGK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
10,000
$0.0188
30,000
$0.0180
50,000
$0.0177
100,000
$0.0170
150,000
$0.0169
250,000
$0.0163
500,000 +
$0.0155
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments