- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DI060N06PQ
DI060N06PQ
Diotec Semiconductors
MOSFET - PowerQFN 5x6 - N - 60V - 60A - 7mΩ - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MOSFET - PowerQFN 5x6 - N - 60V - 60A - 7mΩ - 150°C
Search Keywords: DI060N06PQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI060N06PQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1,250
$0.5577
2,500
$0.3432
3,750
$0.2717
5,000 +
$0.2663
Click for Quote
Log in
to unlock special pricing