- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DI017N10D1
DI017N10D1
Diotec Semiconductors
MOSFET - DPAK - N - 100V - 17A - 105Ω - 175°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MOSFET - DPAK - N - 100V - 17A - 105Ω - 175°C
Search Keywords: DI017N10D1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI017N10D1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
2,500
$0.1688
5,000
$0.1664
7,500
$0.1641
10,000
$0.1596
25,000
$0.1533
50,000
$0.1457
100,000 +
$0.1438
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments