- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- DB50-08
Diotec Semiconductors
DB50-08
Bridge - 3-ph - DB - 800V - 50A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Bridge - 3-ph - DB - 800V - 50A - 150°C
Search Keywords: DB5008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DB50-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:IN
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is DB50-08 RoHS compliant?
Yes, DB50-08 is RoHS compliant.
What is the lead time for DB50-08?
The standard lead time for DB50-08 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$3.08
100
$2.99
250
$2.85
500
$2.73
1,000
$2.49
2,500
$2.42
5,000
$2.36
7,500 +
$2.33
Click for Quote
Log in
to unlock special pricing