- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- BZX84B3V9-AQ
BZX84B3V9-AQ
Diotec Semiconductors
Zener - SOT-23 - 3.9V - 0.3W - ±2% - AEC-Q101
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Zener - SOT-23 - 3.9V - 0.3W - ±2% - AEC-Q101
Search Keywords: BZX84B3V9AQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BZX84B3V9-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
3,000
$0.0277
9,000
$0.0218
27,000
$0.0209
51,000
$0.0206
102,000
$0.0197
150,000
$0.0197
252,000
$0.0190
501,000 +
$0.0189
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments