- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- BZW04-20
BZW04-20
Diotec Semiconductors
TVS - DO-15 - 175°C - 400W - 20.5V - Unidirectional
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
TVS - DO-15 - 175°C - 400W - 20.5V - Unidirectional
Search Keywords: BZW0420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BZW04-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
4,000
$0.0730
8,000
$0.0699
12,000
$0.0689
28,000
$0.0660
52,000
$0.0627
100,000
$0.0603
152,000
$0.0601
252,000 +
$0.0595
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments