- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BC546A
Diotec Semiconductors
BC546A
BJT - TO-92 - 65V - 100mA - NPN - 0.5W - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
BJT - TO-92 - 65V - 100mA - NPN - 0.5W - 150°C
Search Keywords: BC546A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BC546A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Frequently Asked Questions
Is BC546A RoHS compliant?
Yes, BC546A is RoHS compliant.
What is the lead time for BC546A?
The standard lead time for BC546A is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
32,000
can ship
Minimum Order Quantity:
4000
Order Increment:
4000
5 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
4,000
$0.0405
12,000
$0.0327
28,000
$0.0313
52,000
$0.0294
100,000
$0.0282
152,000
$0.0281
252,000
$0.0271
500,000 +
$0.0270
Click for Quote
Log in
to unlock special pricing