- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- B380C7000A
Diotec Semiconductors
B380C7000A
Bridge - 1-ph - SIL - 800V - 7A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Bridge - 1-ph - SIL - 800V - 7A - 150°C
Search Keywords: B380C7000A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:B380C7000A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is B380C7000A RoHS compliant?
Yes, B380C7000A is RoHS compliant.
What is the lead time for B380C7000A?
The standard lead time for B380C7000A is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
4 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
25
$1.207
250
$0.980
500
$0.936
1,000
$0.896
2,500
$0.859
5,000
$0.837
7,500
$0.834
10,000 +
$0.826
Click for Quote
Log in
to unlock special pricing