- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- ABS15M
ABS15M
Diotec Semiconductors
Bridge - 1-ph - SO-DIL - 1000V - 2A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Bridge - 1-ph - SO-DIL - 1000V - 2A - 150°C
Search Keywords: ABS15M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ABS15M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
400,000
can ship
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5,000
$0.0714
10,000
$0.0578
25,000
$0.0490
50,000
$0.0464
100,000
$0.0463
150,000
$0.0462
250,000
$0.0461
500,000 +
$0.0459
Click for Quote
Log in
to unlock special pricing