- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 4.6SM6Z36A-AQ
4.6SM6Z36A-AQ
Diotec Semiconductors
TVS - DO-218AB - 175°C - 4600W - 36V - Unidirectional - AEC-Q101
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
TVS - DO-218AB - 175°C - 4600W - 36V - Unidirectional - AEC-Q101
Search Keywords: 46SM6Z36AAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:4.6SM6Z36A-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
750
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
750
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
750
$0.890
1,500
$0.852
3,000
$0.817
5,250
$0.795
7,500
$0.793
10,500
$0.785
15,000 +
$0.783
Click for Quote
Log in
to unlock special pricing