- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 3.0SMCJ6.0A
3.0SMCJ6.0A
Diotec Semiconductors
TVS - SMC - 150°C - 3000W - 6V - Unidirectional
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
TVS - SMC - 150°C - 3000W - 6V - Unidirectional
Search Keywords: 30SMCJ60A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:3.0SMCJ6.0A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1,000
$0.2332
3,000
$0.2230
6,000
$0.2168
9,000
$0.2108
12,000
$0.2103
27,000
$0.2025
51,000 +
$0.2020
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments