- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- 30CTQ045-AQ
30CTQ045-AQ
Diotec Semiconductors
Schottky - TO-220AB - 45V - 30A - 175°C - AEC-Q101
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Schottky - TO-220AB - 45V - 30A - 175°C - AEC-Q101
Search Keywords: 30CTQ045AQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:30CTQ045-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
250
$1.039
500
$0.779
750
$0.727
1,000 +
$0.712
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments