- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2SC2983
2SC2983
Diotec Semiconductors
BJT - DPAK - 160V - 1500mA - NPN - 15W - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BJT - DPAK - 160V - 1500mA - NPN - 15W - 150°C
Search Keywords: 2SC2983
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:2SC2983
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
67,500
can ship
Minimum Order Quantity:
2500
Order Increment:
2500
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
2,500
$0.2089
5,000
$0.1805
7,500
$0.1800
10,000
$0.1659
25,000
$0.1502
50,000
$0.1498
100,000
$0.1494
150,000 +
$0.1491
Click for Quote
Log in
to unlock special pricing