- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 2CL85
2CL85
Diotec Semiconductors
HV Diode - D3x12 - 16000V - 50mA - 150ns
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
HV Diode - D3x12 - 16000V - 50mA - 150ns
Search Keywords: 2CL85
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:2CL85
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1,250
$0.3578
2,500
$0.2683
3,750
$0.2505
5,000 +
$0.2455
Click for Quote
Log in
to unlock special pricing