- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4150
1N4150
Diotec Semiconductors
Small Signal Diode - DO-35 - 50V - 0.3A - 175°C
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Small Signal Diode - DO-35 - 50V - 0.3A - 175°C
Search Keywords: 1N4150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:1N4150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20,000
can ship
Minimum Order Quantity:
10000
Order Increment:
10000
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
10,000
$0.0090
30,000
$0.0085
50,000
$0.0081
100,000
$0.0076
150,000
$0.0075
250,000
$0.0073
500,000 +
$0.0070
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments