- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 1.5SMCJ10CA-AQ
1.5SMCJ10CA-AQ
Diotec Semiconductors
TVS - SMC - 150°C - 1500W - 10V - Bidirectional - AEC-Q101
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
TVS - SMC - 150°C - 1500W - 10V - Bidirectional - AEC-Q101
Search Keywords: 15SMCJ10CAAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:1.5SMCJ10CA-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3,000
$0.1870
6,000
$0.1817
9,000
$0.1767
12,000
$0.1763
27,000
$0.1697
51,000
$0.1693
102,000 +
$0.1675
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments