- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 1.5KE350A
Diotec Semiconductors
1.5KE350A
TVS - D5.4x7.5 - 175°C - 1500W - 300V - Unidirectional
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TVS - D5.4x7.5 - 175°C - 1500W - 300V - Unidirectional
Search Keywords: 15KE350A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:1.5KE350A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1250
Product Guides
+
Frequently Asked Questions
Is 1.5KE350A RoHS compliant?
Yes, 1.5KE350A is RoHS compliant.
What is the lead time for 1.5KE350A?
The standard lead time for 1.5KE350A is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11,250
can ship
Minimum Order Quantity:
100
10 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
100
$0.3265
500
$0.2739
1,250
$0.2573
2,500
$0.2461
5,000
$0.2392
10,000
$0.2326
25,000
$0.2122
50,000 +
$0.2117
Click for Quote
Log in
to unlock special pricing