- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 1.5KE27
Diotec Semiconductors
1.5KE27
TVS Diode - Thru Hole - 5.4mm Dia x 7.5mm - 21.8V - 1500W - Unidirectional
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Diotec Semiconductors |
| Part No: | 1.5KE27 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85411000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1250 |