- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 1.5KE150CA
1.5KE150CA
Diotec Semiconductors
TVS - D5.4x7.5 - 175°C - 1500W - 128V - Bidirectional
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
TVS - D5.4x7.5 - 175°C - 1500W - 128V - Bidirectional
Search Keywords: 15KE150CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:1.5KE150CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1250
Order Increment:
1250
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1,250
$0.1671
2,500
$0.1599
5,000
$0.1576
7,500
$0.1554
10,000
$0.1511
25,000
$0.1379
50,000
$0.1375
100,000 +
$0.1361
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments