- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- BAT54-7
BAT54-7
Diodes Inc / Zetex
Diode Schottky 30V 0.2A Automotive 3-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Reel Packaging
Description
+
Diode Schottky 30V 0.2A Automotive 3-Pin SOT-23 T/R
Search Keywords: BAT547
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:BAT54-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100070
-
ECCN:EAR99
-
Reel Pack:
1 -
Configuration:Single
-
Family:BAT54
-
Maximum Continuous Forward Current:0.2 A
-
Mounting:Surface Mount
-
Operating Temperature:-65 to 150 °C
-
Dimension:2.9 x 1.3 x 0.98 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
189,500
Can Ship immediately
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$0.22
500
$0.17
1,000
$0.11
2,000
$0.09
3,000
$0.07
6,000
$0.06
9,000
$0.05
24,000 +
$0.04
Click for Quote
Log in
to unlock special pricing