- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 1N750A
1N750A
Diodes Inc / Zetex
Diode Zener Single - 4.7V - 5% - 500mW - 2-Pin - DO-35.
Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single - 4.7V - 5% - 500mW - 2-Pin - DO-35.
Search Keywords: 1N750A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:1N750A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,755
Ships today, if you order in
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$1.130
25
$1.010
50
$0.768
100
$0.583
500 +
$0.346
Click for Quote
Log in
to unlock special pricing