- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- SK34-7
SK34-7
Diodes Inc / Zetex
Diode Schottky 40V 3A 2-Pin SMC T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Diode Schottky 40V 3A 2-Pin SMC T/R
Search Keywords: SK347
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:SK34-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Reel Pack:
1 -
Maximum Continuous Forward Current:3 A
-
Mounting:Surface Mount
-
Family:SK34
-
Configuration:Single
-
Dimension:7.11(Max) x 6.22(Max) x 2.3(Max) mm
-
Operating Temperature:-65 to 150 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,271
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$4.240
10
$4.070
100
$0.644
500 +
$0.360
Click for Quote
Log in
to unlock special pricing