- Home ›
- All Products›
- B260AF-13
B260AF-13
Diodes Inc / Zetex
Rectifier Diode Schottky 60V 2A 2-Pin SMAF T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rectifier Diode Schottky 60V 2A 2-Pin SMAF T/R
Search Keywords: B260AF13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:B260AF-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,415
Ships today, if you order in
Minimum Order Quantity:
650
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
650
$0.104
3,200
$0.100
13,200
$0.096
34,300
$0.092
107,200 +
$0.089
Click for Quote
Log in
to unlock special pricing