- Home ›
- All Products›
- XBP9B-DMWT-022
XBP9B-DMWT-022
Digi International
Res Thick Film 0603 845K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Res Thick Film 0603 845K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Search Keywords: XBP9BDMWT022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Digi International
-
Part No:XBP9B-DMWT-022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517690000
-
COO:KH
-
ECCN:5A992(c)
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
12/3/26