- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- MS25010B15A
Description
+
T-1 3/4 Midget Flange Incandescent Lamp
Search Keywords: MS25010B15A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:MS25010B15A
-
Alias/AKA:270-1830-0212-702
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:N/A
-
Color:Gray
-
Current Rating:N/A
-
Lead/Base Style:Midget Flange
-
Lamp Size:T-1 3/4
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.