help desk software
Image is representational - see mfr. specs

MS18235-2WT

Dialight

Lamp - Cartridge Style - Cylindrical - Translucent - White - 14V Volts (Nom)

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Lamp - Cartridge Style - Cylindrical - Translucent - White - 14V Volts (Nom)
Search Keywords: MS182352WT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    MS18235-2WT
  • Alias/AKA:
    507-3914-1475-600F
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541402000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage Rating:
    14 V
  • Color:
    White
  • Current Rating:
    0.08 A
  • Lead/Base Style:
    N/A
  • Lamp Size:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 612
Ships today, if you order in
Minimum Order Quantity:
25
26 Weeks can ship 10/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$10.92
50
$10.84
100
$7.72
250
$7.68
500
$7.66
1,000 +
$7.14
Click for Quote
Log in to unlock special pricing