- Home ›
- All Products›
- HLMP1620101F
Description
+
CBI 3MM YELLOW 5V
Search Keywords: HLMP1620101F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:HLMP1620101F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
375
$0.7040
750
$0.5280
1,125
$0.4928
1,500 +
$0.4829
Click for Quote
Log in
to unlock special pricing