- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 680-3335-243F
Description
+
680 LED PMI 0.433" Orange, Tintd, Non-Diff, Snap-in, 24 VDC, 6" Wire Leads, 24 AWG
Search Keywords: 6803335243F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:680-3335-243F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel
-
Dimension:38.5 x 139890mmmm
-
Type:Uni-Color9914
-
Maximum Forward Voltage per Color:2.05 V
-
Color:Orange9889
-
Peak Wavelength:605 nm
-
Lens Shape Type:Circular9898
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:20009894mcd
-
Viewing Angle:30 °
-
Maximum Forward Current:30 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
35
$5.61
50
$5.60
100
$4.20
150
$3.92
200 +
$3.85
Click for Quote
Log in
to unlock special pricing