- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 679-2425-334F
Dialight
679-2425-334F
679 LED PMI 0.374" Blue, Recessed, 12 VDC, 6" Wire Leads, 24 AWG, Black Plated
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dialight |
| Part No: | 679-2425-334F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8531909001 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |