- Home ›
- All Products›
- 679-2322-323F
Description
+
679 LED PMI 0.374" Orange, Recessed, 6 VDC, Solder Trmls,Black Plated
Search Keywords: 6792322323F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:679-2322-323F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
32
$8.93
63
$6.80
94
$6.38
125 +
$6.25
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments