- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 679-2312-333F
Description
+
679 LED PMI 0.374" Orange, Recessed, 12 VDC, Solder Trmls, Chrome Plated
Search Keywords: 6792312333F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:679-2312-333F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$8.25
38
$8.23
75
$6.26
113
$5.81
150 +
$5.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments