- Home ›
- All Products›
- 679-1422-324F
Description
+
679 LED PMI 0.374" Blue, Protruding, 6 VDC, Solder Trmls,Black Plated
Search Keywords: 6791422324F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:679-1422-324F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
Order Increment:
25
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$11.76
50
$8.82
75
$8.23
100 +
$8.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments